- RS Stock No.:
- 830-9998
- Mfr. Part No.:
- 199D106X9025C1V1E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 830-9998
- Mfr. Part No.:
- 199D106X9025C1V1E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
199D Series
The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Package/Case | C |
Lead Pitch | 2.54mm |
Tolerance | ±10% |
Height | 9.14mm |
Dimensions | 5.5 (Dia.) x 9.14mm |
Series | 199D |
Maximum Operating Temperature | +85°C |
Electrolyte Type | Solid |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |
Diameter | 5.5mm |
Lead Diameter | 0.51mm |
Leakage Current | 2.5 μA |