- RS Stock No.:
- 184-7712
- Mfr. Part No.:
- TCTOA0J107M8R-ZW1
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7712
- Mfr. Part No.:
- TCTOA0J107M8R-ZW1
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's chip tantalum capacitors (TCTO series), encapsulating the conductive polymer for cathode into bottom surface electrode structure, drastically lower the ESR
Small and low profile
Large Capacitance
Low ESR
Highly reterdant
Large Capacitance
Low ESR
Highly reterdant
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 70mΩ |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TCTO |
Maximum Operating Temperature | +105°C |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |
Polarised | Polar |
Leakage Current | 63 μA |
Dielectric Material Family | Polymer |
Dissipation Factor | 20% |
Tolerance Plus | 20% |