- RS Stock No.:
- 790-4820
- Manufacturer:
- RS PRO
5 In stock for delivery within 4 working days
Added
Price Each
SGD64.68
(exc. GST)
SGD70.50
(inc. GST)
Units | Per unit |
1 + | SGD64.68 |
- RS Stock No.:
- 790-4820
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Series HT - Submersible Heater/Thermostat
RS Pro explosion proof aquarium heaters are used for heating water in domestic fish tanks and industrial small water tanks to maintain temperatures between 20-34deg C.
The water heaters are made from explosion proof glass for added protection and are supplied with suction cups for fitting. A finger adjustable thermostat is fitted for temperature setting.
The heaters should always be fitted below the waterline for best use and premature failure. Suction cups to be used on a smooth surface.
The water heaters are made from explosion proof glass for added protection and are supplied with suction cups for fitting. A finger adjustable thermostat is fitted for temperature setting.
The heaters should always be fitted below the waterline for best use and premature failure. Suction cups to be used on a smooth surface.
Features and Benefits
Explosion proof glass
Adjustable thermostat
Suction cup mounting
Available in three different wattages
Specifications
Attribute | Value |
---|---|
Element Type | Water Heater |
Power Rating | 200 W |
Supply Voltage | 220 → 240 V ac |
Diameter | 22 mm |