- RS Stock No.:
- 851-1804
- Mfr. Part No.:
- FWA-200B
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 851-1804
- Mfr. Part No.:
- FWA-200B
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Bussmann FWA Series
Cooper Bussmann professional range of bottle fuses from the FWA series.
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Voltage Rating | 150V |
Fixing Centres | 55.63mm |
Tag Width | 19.05mm |
Overall Length | 67.46mm |
Tag Type | Bolted |
Body Diameter | 25.4mm |
Tag Orientation | Centred |
Body Length | 29.36mm |
Body Height | 25.4mm |
Fuse Dimensions | 25.4 x 29.36mm |
Series | FWA |