- RS Stock No.:
- 181-8798
- Mfr. Part No.:
- 16D27
- Manufacturer:
- Eaton
26 In stock for delivery within 4 working days
Added
Price Each
SGD4.26
(exc. GST)
SGD4.64
(inc. GST)
Units | Per unit |
1 - 6 | SGD4.26 |
7 - 12 | SGD4.16 |
13 + | SGD4.03 |
- RS Stock No.:
- 181-8798
- Mfr. Part No.:
- 16D27
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Fuse-link, LV, 16 A, AC 500 V, D2, gL/gG, time-delay
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Voltage Rating | 500V ac |
Primary Keyword | Diazed Fuse |
Application Category | gG |
Series | Bussmann |