- RS Stock No.:
- 894-9186
- Mfr. Part No.:
- KSC321JLFS
- Manufacturer:
- C & K
Available for back order.
Added
Price 1 Reel of 2000
SGD716.30
(exc. GST)
SGD780.77
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 1 | SGD716.30 | SGD0.358 |
2 - 4 | SGD659.09 | SGD0.33 |
5 + | SGD603.38 | SGD0.302 |
*price indicative |
- RS Stock No.:
- 894-9186
- Mfr. Part No.:
- KSC321JLFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 0.57mm |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Operating Force | 2±0.4 N |
Contact Material | Silver |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Mechanical Life | 300000Operations |