- RS Stock No.:
- 765-1579
- Mfr. Part No.:
- 5GTH935+1SS09-10.4
- Manufacturer:
- MEC
Discontinued product
- RS Stock No.:
- 765-1579
- Mfr. Part No.:
- 5GTH935+1SS09-10.4
- Manufacturer:
- MEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
MEC Multimec® 5G Series Switches
The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.
3.5N actuation force
Rated for 10 million lifecycles
IP67 sealed
Rated for 10 million lifecycles
IP67 sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder, Tab |
Switch Operation | Momentary |
Actuator Colour | Black |
Actuator Type | Cap |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Operating Force | 3.5 N |
Height | 10.4mm |
Contact Material | SnCu+2μNI+1μAu, SnCu+2μNI+3μAg |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +160°C |
Operating Temperature Range | -40 → +160°C |