- RS Stock No.:
- 495-4490
- Mfr. Part No.:
- 3ATL6
- Manufacturer:
- MEC
Discontinued product
- RS Stock No.:
- 495-4490
- Mfr. Part No.:
- 3ATL6
- Manufacturer:
- MEC
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Multimec® 3A Switches
SPNO momentary action
Sealed to IP67
Sealed to IP67
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Type | Plunger |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Operating Force | 2.5 N |
Mechanical Life | 10000000Operations |
Operating Temperature Range | -40 → +115°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold, Silver |
Maximum Operating Temperature | +115°C |