- RS Stock No.:
- 283-9715
- Mfr. Part No.:
- STTSKHHAJ
- Manufacturer:
- Alps Alpine
- RS Stock No.:
- 283-9715
- Mfr. Part No.:
- STTSKHHAJ
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
STTSKHH series 6 x 6 horizontal PCB switches
6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.
Off-Mom normally open contact.
Different button heights available.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 0.8mm |
Actuator Colour | Black |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Illuminated | No |
Mounting Type | Snap-In |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 4.3mm |
Operating Force | 0.98 N |
Voltage Rating | 12V dc |
Operating Temperature Range | -30 °C → +85°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 1000000Cycles |
Minimum Operating Temperature | -30°C |
Contact Material | Metal |