Bourns Switching Spark Gap, 400V Breakdown Voltage, 12%, 500A, 200Hz Max. Switching Frequency, 200000
- RS Stock No.:
- 780-4900
- Mfr. Part No.:
- ST-0400-BLT-STD
- Manufacturer:
- Bourns
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-4900
- Mfr. Part No.:
- ST-0400-BLT-STD
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Breakdown Voltage | 400V | |
| Voltage Tolerance | 12% | |
| Peak Current | 500A | |
| Maximum Switching Frequency | 200Hz | |
| Minimum Switching Operations | 200000 | |
| Overall Length | 85mm | |
| Lead Length | 85mm | |
| Tube Length | 90mm | |
| Tube Diameter | 356mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +160°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Breakdown Voltage 400V | ||
Voltage Tolerance 12% | ||
Peak Current 500A | ||
Maximum Switching Frequency 200Hz | ||
Minimum Switching Operations 200000 | ||
Overall Length 85mm | ||
Lead Length 85mm | ||
Tube Length 90mm | ||
Tube Diameter 356mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +160°C | ||
Non Compliant
- COO (Country of Origin):
- CR
Bourns ST series Switching Spark Gaps
Fast switching rate Sparktube TM
High Energy, low loss capable
Wide operating temperature range
Long service life
High Energy, low loss capable
Wide operating temperature range
Long service life
Switching Spark Gaps (GDT)
Switching spark gaps are designed specifically for voltage controlled switching of capacitive discharge circuits where a high energy, low loss, fast rate of switching is required. These products are ideally suited for applications where a capacitive discharge is utilised with a transformer to obtain pulses of high-voltage levels in the order of several thousand volts. Utilised in gas heating and gas appliances along with protection of Xenon discharge lamps in both the architectural and automotive areas.
