Texas Instruments, LM2575M-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 1A Adjustable 24-Pin, SOIC W
- RS Stock No.:
- 536-1243
- Mfr. Part No.:
- LM2575M-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 536-1243
- Mfr. Part No.:
- LM2575M-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller, Inverting |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 58 kHz |
Pin Count | 24 |
Package Type | SOIC W |
Switching Regulator | Yes |
Efficiency | 77% |
Height | 2.3mm |
Dimensions | 15.4 x 7.5 x 2.3mm |
Minimum Operating Temperature | -40 °C |
Width | 7.5mm |
Length | 15.4mm |
Maximum Operating Temperature | +125 °C |