SL POWER CONDOR Switching Power Supply, MINT1400A1210L01, 12V dc, 33A, 400W, 1 Output, 85 → 270V ac Input Voltage
- RS Stock No.:
- 851-3324
- Mfr. Part No.:
- MINT1400A1210L01
- Manufacturer:
- SL POWER CONDOR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 851-3324
- Mfr. Part No.:
- MINT1400A1210L01
- Manufacturer:
- SL POWER CONDOR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SL POWER CONDOR Switch Mode Power Supply
The SL POWER CONDOR MINT1400A series 400W single output medical open-frame AC/DC power supply has an output current rating of 33A(fan cooled) at 12VDC. It has a universal input supply voltage rating from 85VAC to 270VAC. This switch mode power supply comes in size of 3.94in high, 7in wide, and 1.58in deep. The power supplies are fully protected against short circuit, overload, overtemperature, and overvoltage.
Features and Benefits
Compact size, 1U compatible
Up to 250W convection rating
Efficiency up to 91%
Remote ON/OFF
Safety approved to medical and ITE standards
Up to 250W convection rating
Efficiency up to 91%
Remote ON/OFF
Safety approved to medical and ITE standards
Applications
Medical
ITE applications
ITE applications
Certifications
EN/IEC/UL60601-1
CSA 601.1
CSA/EN/IEC/UL60950-1, 2nd edition
Category 6
EN55011/22 conducted noise, class B
CSA 601.1
CSA/EN/IEC/UL60950-1, 2nd edition
Category 6
EN55011/22 conducted noise, class B
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 33A |
Power Rating | 400W |
Number of Outputs | 1 |
Input Voltage | 85 → 270V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 177.8mm |
Width | 100mm |
Depth | 40.2mm |
Efficiency | 91% |
Minimum Temperature | 0°C |
Weight | 750g |
Maximum Temperature | +70°C |