Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
0
0
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Power Supplies & Transformers
/
Power Supplies
/
Switching Power Supplies
Cosel Embedded Switch Mode Power Supply SMPS, 24V dc, 3.2A, 76.8W, 1 Output, 85 → 264V ac Input Voltage
RS Stock No.:
828-4685
Mfr. Part No.:
LDA75F-24-R
Manufacturer:
Cosel
View this category
Discontinued product
RS Stock No.:
828-4685
Mfr. Part No.:
LDA75F-24-R
Manufacturer:
Cosel
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Instruction Sheet
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
LDA Series
The LDA series of Cosel Power Supplies. Models come in a variety of specifications, including wattage ranging from 15W to 300W. All Power supplies are open frame and come with a universal input.
Features:
Rugged PCB type (CEM3)
Input range: LDA10 - 75F (AC85 - 264V), LDA100 - 300W (AC85 - 132V/AC170 - 264V) Autoranging input
Built-in inrush current limiting, overcurrent and overvoltage protection circuits
Convection Cooling method
Note
2 year warranty
Standards
UL recognized, TUV approved, CSA certified (LDA10F - LDA150W)
UL60950-1, C-UL recognized, TUV approved
Complies with DEN-AN
Switch Mode Cosel Open Frame
Attribute
Value
Output Voltage
24V dc
Output Current
3.2A
Power Rating
76.8W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
252mm
Width
42mm
Depth
65mm
Efficiency
82%
Weight
320g
Minimum Temperature
-10°C
Maximum Temperature
+60°C