RS PRO Switching Power Supply, 12V dc, 1.66A, 20W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 751-1409
- Manufacturer:
- RS PRO
7 In stock for delivery within 4 working days
Added
Price Each
SGD73.00
(exc. GST)
SGD79.57
(inc. GST)
Units | Per unit |
1 - 9 | SGD73.00 |
10 - 49 | SGD70.81 |
50 + | SGD68.69 |
- RS Stock No.:
- 751-1409
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 18W and 20W Single Output AC-DC Encapsulated PCB Mount Power Supply
18W and 20W single output AC-DC encapsulated PCB mount power supplies with a compact design, universal input voltage and low power consumption. These AC-DC encapsulated PCB mount power supplies also have a low ripple and noise, high efficiency and good EMC performance. Typical applications for these AC-DC encapsulated PCB mount power supplies include industrial, medical, instrumentation and telecommunications.
Universal input, safety class II
Low ripple and noise, 0.5W max standby power
Compact design
High efficiency
Output short circuit, over-currnet and over-voltage protection
EMC Compliance: EN 55022 Class B
Low ripple and noise, 0.5W max standby power
Compact design
High efficiency
Output short circuit, over-currnet and over-voltage protection
EMC Compliance: EN 55022 Class B
Note
Power Derates: above 40°C
Standards
IEC60950, EN60950, UL60950
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.66A |
Power Rating | 20W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 53.5mm |
Width | 28.5mm |
Depth | 23.5mm |
Efficiency | 82% |
Weight | 50g |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |