Phihong Embedded Switch Mode Power Supply SMPS, PSA065-240(RS), 24V dc, 2.71A, 65W, 1 Output, 100 → 240 V ac, 90
- RS Stock No.:
- 711-7385
- Mfr. Part No.:
- PSA065-240(RS)
- Manufacturer:
- Phihong
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 711-7385
- Mfr. Part No.:
- PSA065-240(RS)
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
65W, Universal Input, Single Output, 2x4 inch, PSA065 Series
Standards
cUL/UL 60950-1, IEC 60950-1
Approvals
cUL, UL, CE
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 2.71A |
Power Rating | 65W |
Number of Outputs | 1 |
Input Voltage | 100 → 240 V ac, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 30.6mm |
Efficiency | 80% |
Minimum Temperature | -25°C |
Maximum Temperature | +85°C |
Weight | 160g |