- RS Stock No.:
- 663-9562
- Mfr. Part No.:
- 116-020018B
- Manufacturer:
- Eplax
Discontinued product
- RS Stock No.:
- 663-9562
- Mfr. Part No.:
- 116-020018B
- Manufacturer:
- Eplax
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
80 to 150W Universal Input, Single/Multi Output, VP Series
Euro-cassette switch mode power supplies complete with front panel for use in 19inch subrack systems according to DIN 41494
Compact rugged design in 3Ux8HP aluminium cassettes (VP80 series) or 3Ux12HP (VP150 series) aluminium cassettes
Active power factor correction to EN 61000-3-2
EMI to EN 55022-B and EN 50082-2
Remote on/off and powerfail signal
SENSE operation
Series or parallel operation
Short circuit & overvoltage protection
Electrical connection via H15 male connector according to DIN 41612, suitable female connectors are available, see stk no. 469-538
Compact rugged design in 3Ux8HP aluminium cassettes (VP80 series) or 3Ux12HP (VP150 series) aluminium cassettes
Active power factor correction to EN 61000-3-2
EMI to EN 55022-B and EN 50082-2
Remote on/off and powerfail signal
SENSE operation
Series or parallel operation
Short circuit & overvoltage protection
Electrical connection via H15 male connector according to DIN 41612, suitable female connectors are available, see stk no. 469-538
Note
Derates 2W per °C above 45°C.
Standards
EN60950
Approvals
UL, cUL
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 3.3A |
Power Rating | 80W |
Number of Outputs | 1 |
Input Voltage | 94 → 253V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 162mm |
Width | 110mm |
Depth | 32.91mm |
Efficiency | 83% |
Weight | 650g |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |