TDK-Lambda Switching Power Supply, JWS240P-24, 24V dc, 10A, 240W, 1 Output, 120 → 330 V dc, 85 → 265 V ac
- RS Stock No.:
- 377-0819
- Mfr. Part No.:
- JWS240P-24
- Manufacturer:
- TDK-Lambda
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 377-0819
- Mfr. Part No.:
- JWS240P-24
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TDK-Lambda Switch Mode Power Supply
The TDK-Lambda JWS-P series 240W single output AC to DC embedded switch mode power supply has an output current rating of 10A at 24VDC. It has a universal input supply voltage rating from 85VAC to 265VAC and 120VDC to 330VDC.
Features and Benefits
Adjustable output voltage ±10%
De-rates to 60% at 60°C
Double peak power ratings during 'power up'
Operating temperature ranges between -10°C and 65°C
Overcurrent and thermal protection
Overvoltage protection
Remote sense
Supplied complete with a cover
De-rates to 60% at 60°C
Double peak power ratings during 'power up'
Operating temperature ranges between -10°C and 65°C
Overcurrent and thermal protection
Overvoltage protection
Remote sense
Supplied complete with a cover
Applications
Automated test
Automotive
Burn-in and test
Chemical processing
Detection
Instrumentation
Materials handling
Measurement
NC-Machining
Packaging equipment
Process control
Robots
Test and measurement
Automotive
Burn-in and test
Chemical processing
Detection
Instrumentation
Materials handling
Measurement
NC-Machining
Packaging equipment
Process control
Robots
Test and measurement
Certifications
CSA950
EN55011-A
EN55022-A
EN60950
EN61000-3-2 (PFC and harmonic correction)
FCC-A
UL1950
VCCI-A
VDE0160
EN55011-A
EN55022-A
EN60950
EN61000-3-2 (PFC and harmonic correction)
FCC-A
UL1950
VCCI-A
VDE0160
Approvals
UL1950; CSA950; EN60950; VDE0160
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 10A |
Power Rating | 240W |
Number of Outputs | 1 |
Input Voltage | 120 → 330 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 7.48in |
Width | 3.62mm |
Depth | 4.72in |
Efficiency | 80% |
Weight | 1.9kg |
Maximum Temperature | +65°C |
Minimum Temperature | -10°C |