TRACOPOWER Power Supply, TPI 65-148A-JP, 48V dc, 1.36A, 65W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-8890
- Mfr. Part No.:
- TPI 65-148A-JP
- Manufacturer:
- TRACOPOWER
Available for back order.
Price Each
SGD64.14
(exc. GST)
SGD69.91
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD64.14 |
- RS Stock No.:
- 284-8890
- Mfr. Part No.:
- TPI 65-148A-JP
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TRACOPOWER open frame power supplies series with a 3000 VAC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 140% of the rated power for up to 10 seconds. Excellent efficiency of up to 93% allows a compact design and an operating temperature range of –40°C to +70°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ERP directive and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management.
Compact and cost efficient design
Peak power function
High efficiency
Protection class 2
Peak power function
High efficiency
Protection class 2
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 1.36A |
Power Rating | 65W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |