TRACOPOWER Power Supply, TPI 125-115A-J, 15V dc, 8.34A, 125W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-8876
- Mfr. Part No.:
- TPI 125-115A-J
- Manufacturer:
- TRACOPOWER
Available for back order.
Price Each
SGD108.60
(exc. GST)
SGD118.37
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD108.60 |
- RS Stock No.:
- 284-8876
- Mfr. Part No.:
- TPI 125-115A-J
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TRACOPOWER 125 Watt AC/DC open frame power supplies series with a 4000 VAC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 120% of the rated power for up to 10 seconds. Excellent efficiency of up to 92% allows a compact design and an operating temperature range of –40°C to +50°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ERP directive and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management.
Compact and cost efficient design
Peak power function
High efficiency
Class 2 protection
Peak power function
High efficiency
Class 2 protection
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 8.34A |
Power Rating | 125W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |