- RS Stock No.:
- 254-3521
- Manufacturer:
- RS PRO
83 In stock for delivery within 4 working days
Added
Price Each
SGD22.06
(exc. GST)
SGD24.05
(inc. GST)
Units | Per unit |
1 + | SGD22.06 |
- RS Stock No.:
- 254-3521
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Embedded AC-DC Switching Power Supplies- 50W
Get the power you need, where you need it! RS PRO's switching power supplies deliver cost-effective, reliable, and high-efficiency solutions. With a universal AC input and DC input voltage acceptance, low no-load power consumption, and compact size, these supplies are ideal for industrial and manufacturing applications. Stop settling for sub-par power supplies - explore the RS PRO range.
Why would you choose these power supplies?
These converters offer excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/UL/EN62368, and GB4943 standards and are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc.
Features and Benefits
- Embedded power supply
- Compact
- Universal AC input and while accepting DC input voltage
- Over-voltage class Ⅲ
- Output short circuit, over-current, over-voltage protection
- Supplied with terminal cover
Specification
- Package Type: Enclosed
- Power Rating: 50 W
- Output: Single
- Efficiency: 90%
- Output Voltage Range: 12 Vdc, 24 V dc, 48 Vdc
- Output current of 1.1A, 2.2A, 4.2 A
- Operating temperature range of -30˚C to +70˚C
- Weight of 190 g
Dimensions
- Length: 90 mm
- Width: 82 mm
- Depth: 30 mm
50W Variants Available Separately
Applications
- Industrial control systems
- Instrumentation and lighting
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 4.2A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 120 → 430V dc |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 90mm |
Width | 82mm |
Embedded | Yes |
Depth | 30mm |
Efficiency | 0.9 |
Weight | 190g |
Maximum Temperature | +70°C |