- RS Stock No.:
- 254-3514
- Manufacturer:
- RS PRO
66 In stock for delivery within 4 working days
Added
Price Each
SGD18.42
(exc. GST)
SGD20.08
(inc. GST)
Units | Per unit |
1 + | SGD18.42 |
- RS Stock No.:
- 254-3514
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Embedded AC-DC Switching Power Supplies- 25W
Get your power supplies under control with RS PRO's embedded AC-DC switching power supplies! Our range of cost-effective, low no-load power consumption, high efficiency and reliable solutions are perfect for a variety of manufacturing and industrial applications. Enjoy the convenience of universal AC input while accepting DC input voltage, and switch up your power game today!
Why would you choose these power supplies?
These converters offer excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/UL/EN62368, and GB4943 standards and are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc.
Features and Benefits
- Embedded power supply
- Compact
- Universal AC input and while accepting DC input voltage
- Over-voltage class Ⅲ
- Output short circuit, over-current, over-voltage protection
- Supplied with terminal cover
Specification
- Package Type: Enclosed
- Power Rating: 25 W
- Output: Single
- Efficiency: 88%
- Output Voltage Range: 5 Vdc to 48 V dc
- Output current of 560 mA to 5A
- Operating temperature range of -30˚C to +70˚C
- Weight of 115 g
Dimensions
- Length: 80 mm
- Width: 55 mm
- Depth: 25 mm
25W Variants Available Separately
Applications
- Industrial control systems
- Instrumentation and lighting
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 5A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 100 → 430V dc |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 80mm |
Width | 55mm |
Embedded | Yes |
Depth | 25mm |
Efficiency | 0.88 |
Maximum Temperature | +70°C |
Weight | 115g |