XP Power Switching Power Supply, PBR500PS36B, 36V dc, 11.12 A, 13.89 A, 500W, 1 Output, 80 to 264V ac Input Voltage
- RS Stock No.:
- 185-6060
- Mfr. Part No.:
- PBR500PS36B
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 185-6060
- Mfr. Part No.:
- PBR500PS36B
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
The PBR500 series of AC-DC switching power supplies, in a package of just 4 x 7 x 1.7 inches, deliver 450-500 watts of continuous power with forced air cooling or 350-400 watts with convection cooling. The units are constructed on a U-Channel for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. They are designed for both ITE/Industrial and medical applications including those needing BF rated insulation with an operation altitude up to 5000 meters.
450-500W Forced Cooled
350-400W Convection Cooled
ITE & Medical (BF) Safety Approvals
U-Channel 4 x 7 Package
5V Standby & 12V Fan Supply
AC OK, Inhibit & Remote Sense
Class B Conducted & Radiated Emissions
3 Year Warranty
350-400W Convection Cooled
ITE & Medical (BF) Safety Approvals
U-Channel 4 x 7 Package
5V Standby & 12V Fan Supply
AC OK, Inhibit & Remote Sense
Class B Conducted & Radiated Emissions
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 11.12 A, 13.89 A |
Power Rating | 500W |
Number of Outputs | 1 |
Input Voltage | 80 to 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 177.8mm |
Width | 101.6mm |
Medical Approved | Yes |
Depth | 42.6mm |
Efficiency | 90% |
Series | PBR500 |
Minimum Temperature | -10°C |
Weight | 1kg |
Maximum Temperature | +70°C |