RS PRO Switching Power Supply, 5V dc, 1.2A, 6W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2192
- Manufacturer:
- RS PRO
73 In stock for delivery within 4 working days
Added
Price Each
SGD13.01
(exc. GST)
SGD14.18
(inc. GST)
Units | Per unit |
1 - 4 | SGD13.01 |
5 - 9 | SGD12.66 |
10 + | SGD10.42 |
- RS Stock No.:
- 181-2192
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1.2A |
Power Rating | 6W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 50.8mm |
Width | 25.4mm |
Depth | 15.36mm |
Efficiency | 76% |
Weight | 31g |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |