- RS Stock No.:
- 181-2140
- Manufacturer:
- RS PRO
3 In stock for delivery within 4 working days
Added
Price 1 Tube of 13
SGD150.31
(exc. GST)
SGD163.84
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | SGD150.31 | SGD11.562 |
2 - 3 | SGD147.01 | SGD11.308 |
4 + | SGD143.85 | SGD11.065 |
*price indicative |
- RS Stock No.:
- 181-2140
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24.5mm |
Medical Approved | No |
Depth | 18mm |
Efficiency | 75% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 25g |