The UCP series minimises no load power consumption maximising efficiency. All of these elements assist in meeting the latest environmental legislation. UCP series power supplies are ideal for IT and medical applications. The power supplies contain two fuses and low leakage currents required for medical applications with a safety approval to operate in a 70°C ambient.
Features and Benefits
• High power density • Low 1.18in. Profile U channel construction • 150 W convection / 222 W forced cooled ratings • Optional 5 V standby • ON/Off remote • 12 V fan output • Medical and ITE Approvals • High efficiency levels • Less than 0.5 W no load input power
Standards
Information Technology Approvals: IEC60950-1:2005 + A1: 2013, UL60950-1 (2011), CSA 22.2 No. 60950-1-11 Ed 2, EN60950-1:2006 + A11: 2009 + A1: 2010 + A12: 2012, LVD. Medical Approvals: IEC60601-1 Ed 3 Including Risk Management, ANSI/ AAMI ES60601-1: 2005, CSA C22.2 No 6061-1: 08, EN60601-1:2006