Cosel Switching Power Supply, PJMA1000F-12 12V, 1008 W, Input 85V to 264V ac
- RS Stock No.:
- 638-136
- Mfr. Part No.:
- PJMA1000F-12
- Manufacturer:
- Cosel
Subtotal (1 box of 2 units)*
SGD2,027.72
(exc. GST)
SGD2,210.21
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD2,027.72 | SGD1,013.86 |
*price indicative
- RS Stock No.:
- 638-136
- Mfr. Part No.:
- PJMA1000F-12
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Power | 1008W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 2.8kg | |
| Standards/Approvals | ANSI/AAMI ES60601-1, EN60601-1 3rd, C-UL (CAN/CSA-C22.2 No.60601-1), CE, Low voltage, RoHS, FCC-B, CISPR32-B, EN55011-B, EN55032-B, VCCI-B, EN61204-3, EN61000-6-2, IEC60601-1-2 (2014), IEC60601-1-2 (2015), EN61000-4-2/3/4/5/6/8/11, IEC61000-3-2 class A, FCC Part 15-B, FCC Part 18-B, RoHS, CE UKCA | |
| Length | 61mm | |
| Depth | 240mm | |
| Width | 150mm | |
| Maximum Input Voltage | 264V ac | |
| Series | PJMA | |
| Efficiency | 0.82% | |
| Output Current | 84A | |
| Minimum Input Voltage | 85V | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V | ||
Number of Outputs 1 | ||
Power 1008W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 2.8kg | ||
Standards/Approvals ANSI/AAMI ES60601-1, EN60601-1 3rd, C-UL (CAN/CSA-C22.2 No.60601-1), CE, Low voltage, RoHS, FCC-B, CISPR32-B, EN55011-B, EN55032-B, VCCI-B, EN61204-3, EN61000-6-2, IEC60601-1-2 (2014), IEC60601-1-2 (2015), EN61000-4-2/3/4/5/6/8/11, IEC61000-3-2 class A, FCC Part 15-B, FCC Part 18-B, RoHS, CE UKCA | ||
Length 61mm | ||
Depth 240mm | ||
Width 150mm | ||
Maximum Input Voltage 264V ac | ||
Series PJMA | ||
Efficiency 0.82% | ||
Output Current 84A | ||
Minimum Input Voltage 85V | ||
- COO (Country of Origin):
- CN
The Cosel Enclosed AC-DC power supply engineered for medical and industrial systems requiring high reliability and safety. It operates from a universal 85 to 264VAC input and features forced-air cooling and 4kV reinforced insulation. With a wide temperature range and low no-load power consumption, it delivers stable performance in demanding environments.
Economical design
Harmonic attenuator
RoHS compliant
CE and UKCA compliant
Related links
- Cosel Switching Power Supply 1008 W, Input 85V to 264V ac
- Cosel Switching Power Supply 1008 W, Input 85V to 264V ac
- Cosel Switching Power Supply 1008 W, Input 85V to 264V ac
- Cosel Switching Power Supply 600 W, Input 85V to 264V ac
- Cosel Switching Power Supply 1.3A Input 85V ac to 264V ac
- Cosel Switching Power Supply 4.3A Input 85V ac to 264V ac
- Cosel Switching Power Supply 4.3A Input 85V ac to 264V ac
- Cosel Switching Power Supply 8.5A Input 85V ac to 264V ac
