TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TMT 50112, 12V dc, 4.2A, 50W, 1 Output, 85 → 264 V ac, 85
- RS Stock No.:
- 446-116
- Mfr. Part No.:
- TMT 50112
- Manufacturer:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 446-116
- Mfr. Part No.:
- TMT 50112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series
Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087
Note
Manufacturers part numbers with a 'C' suffix denote chassis mounting types.
De-rate by 2.5% per °C above 50°C.
MTBF to IEC 61709.
De-rate by 2.5% per °C above 50°C.
MTBF to IEC 61709.
Standards
IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1
Approvals
CB; UL
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 4.2A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 85 → 370 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 89mm |
Width | 64mm |
Medical Approved | Yes |
Depth | 32mm |
Efficiency | 83% |
Maximum Temperature | +50°C |
Minimum Temperature | -25°C |
Weight | 245g |