- RS Stock No.:
- 770-3872
- Mfr. Part No.:
- 1SS387(TL3,F,D)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 770-3872
- Mfr. Part No.:
- 1SS387(TL3,F,D)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
High Speed Switching Diodes, Toshiba
Diodes and Rectifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 200mA |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Reverse Voltage | 80V |
Package Type | 1-1G1A |
Maximum Forward Voltage Drop | 1.2V |
Pin Count | 2 |
Maximum Diode Capacitance | 3pF |
Maximum Operating Temperature | +125 °C |
Length | 1.2mm |
Width | 0.8mm |
Height | 0.6mm |
Dimensions | 1.2 x 0.8 x 0.6mm |