- RS Stock No.:
- 320-8263
- Mfr. Part No.:
- DAN202UT106
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 320-8263
- Mfr. Part No.:
- DAN202UT106
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Switching Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-323 (SC-70) |
Diode Technology | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.2V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 2mm |
Width | 1.25mm |
Height | 0.9mm |
Dimensions | 0.9 x 2 x 1.25mm |