Vishay 800 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

SGD8.69

(exc. GST)

SGD9.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 84 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9SGD8.69
10 - 49SGD8.50
50 - 99SGD8.24
100 - 249SGD7.98
250 +SGD7.74

*price indicative

RS Stock No.:
227-9286
Mfr. Part No.:
VS-16F80
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Screw

Package Type

DO-203AA

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

800V

Diode Configuration

Stud Cathode

Series

VS-16F

Rectifier Type

Standard Recovery Diode

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

370A

Peak Reverse Current Ir

12mA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.23V

Maximum Operating Temperature

175°C

Length

12.69mm

Standards/Approvals

No

Diameter

11 mm

Width

11 mm

Height

31.8mm

Automotive Standard

No

Standard Recovery Rectifiers, 11A to 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links