Vishay 70 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- RS Stock No.:
- 180-8207
- Mfr. Part No.:
- BAS70-06-E3-08
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
SGD237.00
(exc. GST)
SGD258.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | SGD0.079 | SGD237.00 |
| 6000 - 12000 | SGD0.078 | SGD234.00 |
| 15000 - 27000 | SGD0.076 | SGD228.00 |
| 30000 - 57000 | SGD0.072 | SGD216.00 |
| 60000 + | SGD0.064 | SGD192.00 |
*price indicative
- RS Stock No.:
- 180-8207
- Mfr. Part No.:
- BAS70-06-E3-08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | BAS70 | |
| Diode Configuration | Common Anode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Width | 1.43 mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series BAS70 | ||
Diode Configuration Common Anode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.15mm | ||
Width 1.43 mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay Schottky Diode
The Vishay SOT-23 small-signal common anode circuit Schottky diode has a repetitive reverse voltage of 70VDC and a forward current rating of 200mA.
Features and Benefits
• Extremely low turn-on voltage and fast switching
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 125°C
• Protected by a PN junction guarding against excessive voltage such as electrostatic discharges
Applications
• DC/DC converters
• Polarity protection
• Power supplies
• Switching power supplies
Certifications
• AEC-Q101 qualified
• E3
Related links
- Vishay 70 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70-06-E3-08
- Vishay 70 V 70 mA Small Signal Schottky Diode Schottky 2-Pin SOT-23
- Vishay 70 V 70 mA Small Signal Schottky Diode Schottky 2-Pin SOT-23 BAS170WS-E3-08
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23 BAS70-06-7-F
- Vishay 40 V 200 mA Small Signal Schottky Diode Schottky 3-Pin SOT-23
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS7004E6327HTSA1
