- RS Stock No.:
- 177-5849
- Mfr. Part No.:
- ES1DL R3
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 177-5849
- Mfr. Part No.:
- ES1DL R3
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 1A, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC (SMA) |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 950mV |
Pin Count | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 2.9mm |
Width | 1.9mm |
Height | 1.43mm |
Dimensions | 2.9 x 1.9 x 1.43mm |