Vishay 1600 V 85 A Diode Switching 2-Pin DO-203AB VS-85HF160

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 100 units)*

SGD1,447.60

(exc. GST)

SGD1,577.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 200SGD14.476SGD1,447.60
300 - 400SGD13.933SGD1,393.30
500 +SGD13.062SGD1,306.20

*price indicative

RS Stock No.:
169-5938
Mfr. Part No.:
VS-85HF160
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Screw

Product Type

Diode

Package Type

DO-203AB

Maximum Continuous Forward Current If

85A

Peak Reverse Repetitive Voltage Vrrm

1600V

Series

VS-85HF

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

4.5mA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.4V

Peak Non-Repetitive Forward Surge Current Ifsm

1.8kA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

87ns

Height

22.9mm

Length

20.02mm

Standards/Approvals

RoHS

Automotive Standard

No

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links