Vishay 400 V 40 A Diode Switching 2-Pin DO-203AB VS-40HFL40S02
- RS Stock No.:
- 169-5911
- Mfr. Part No.:
- VS-40HFL40S02
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 100 units)*
SGD972.80
(exc. GST)
SGD1,060.40
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 200 | SGD9.728 | SGD972.80 |
| 300 - 400 | SGD9.363 | SGD936.30 |
| 500 + | SGD8.778 | SGD877.80 |
*price indicative
- RS Stock No.:
- 169-5911
- Mfr. Part No.:
- VS-40HFL40S02
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Stud Cathode | |
| Series | VS-40HFL | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 420A | |
| Maximum Forward Voltage Vf | 1.95V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 200ns | |
| Height | 22.9mm | |
| Length | 20.02mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Stud Cathode | ||
Series VS-40HFL | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 420A | ||
Maximum Forward Voltage Vf 1.95V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 200ns | ||
Height 22.9mm | ||
Length 20.02mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 40 A Diode Switching 2-Pin DO-203AB
- Vishay 400 V 40 A Diode Switching 2-Pin DO-203AB VS-40HF40
- Vishay 400 V 40 A Diode Switching 2-Pin DO-203AB VS-40HFR40
- Vishay 400 V 85 A Diode Switching 2-Pin DO-203AB
- Vishay 400 V 70 A Diode Switching 2-Pin DO-203AB
- Vishay 400 V 85 A Diode Switching 2-Pin DO-203AB VS-85HFR40
- Vishay 400 V 85 A Diode Switching 2-Pin DO-203AB VS-85HF40
- Vishay 400 V 85 A Diode Switching 2-Pin DO-203AB VS-85HFL40S02
