- RS Stock No.:
- 146-9367
- Mfr. Part No.:
- BAW156HMT116
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 146-9367
- Mfr. Part No.:
- BAW156HMT116
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
High reliability
Small mold type
Low IR
Small mold type
Low IR
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Maximum Forward Current | 215mA |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 80V |
Package Type | SOT-23 |
Pin Count | 3 |
Maximum Diode Capacitance | 4pF |
Maximum Operating Temperature | +150 °C |
Length | 3.1mm |
Width | 1.5mm |
Height | 1.15mm |
Dimensions | 3.1 x 1.5 x 1.15mm |
Power Dissipation | 250mW |