ROHM BAV99HMT116 Dual Switching Diode, 215mA 100V, 3-Pin SOT-23

  • RS Stock No. 128-8864
  • Mfr. Part No. BAV99HMT116
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Diodes, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Specifications
Attribute Value
Maximum Forward Current 215mA
Number of Elements per Chip 2
Mounting Type Surface Mount
Maximum Reverse Voltage 100V
Package Type SOT-23
Diode Technology Silicon Junction
Pin Count 3
Maximum Forward Voltage Drop 1.25V
Maximum Diode Capacitance 2pF
Maximum Operating Temperature +150 °C
Length 3.1mm
Width 1.5mm
Height 1.15mm
Dimensions 3.1 x 1.5 x 1.15mm
Power Dissipation 250mW
Maximum Series Resistance @ Maximum IF 100 Ω @ 10 mA
400 In stock for delivery within 3 working days
Price Each (In a Pack of 200)
SGD 0.063
(exc. GST)
SGD 0.067
(inc. GST)
units
Per unit
Per Pack*
200 - 800
SGD0.063
SGD12.60
1000 - 1800
SGD0.057
SGD11.40
2000 - 9800
SGD0.052
SGD10.40
10000 - 19800
SGD0.047
SGD9.40
20000 +
SGD0.044
SGD8.80
*price indicative
Packaging Options: