- RS Stock No.:
- 832-6805
- Mfr. Part No.:
- CRCW08052K00FKEA
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 832-6805
- Mfr. Part No.:
- CRCW08052K00FKEA
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
0603 Format CRCW Series 0.125W
The CRCW Series of Vishay 0.125W Thick Film SMT resistors. All models vary in ohms and will provide excellent reliability.
Metal glaze on high quality ceramic
Protective over glaze
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Protective over glaze
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Specifications
Attribute | Value |
---|---|
Resistance | 2kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.33W |
Temperature Coefficient | ±100ppm/K |
Automotive Standard | AEC-Q200 |
Series | CRCW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |