- RS Stock No.:
- 754-2611
- Mfr. Part No.:
- TL3AR051FTDG
- Manufacturer:
- TE Connectivity
50 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD1.73
(exc. GST)
SGD1.89
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD1.73 | SGD8.65 |
50 - 120 | SGD1.694 | SGD8.47 |
125 - 245 | SGD1.642 | SGD8.21 |
250 - 495 | SGD1.592 | SGD7.96 |
500 + | SGD1.542 | SGD7.71 |
*price indicative |
- RS Stock No.:
- 754-2611
- Mfr. Part No.:
- TL3AR051FTDG
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TL3A Series SMD Current Sense Resistors
2512 format
Up to 1W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R001 to R082
Up to 1W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R001 to R082
TE Connectivity TL3A series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL3A series have a unique metal resistive element and barrier layers beneath the solder to prolong terminal life. TL3As are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMUs ).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 51mΩ |
Technology | Metal Strip |
Package/Case | 2512 (6432M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±75ppm/°C |
Series | TLA3A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |