- RS Stock No.:
- 743-2956
- Mfr. Part No.:
- ERA3AEB820V
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 05/11/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 5000)
SGD0.061
(exc. GST)
SGD0.066
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | SGD0.061 | SGD305.00 |
10000 - 15000 | SGD0.059 | SGD295.00 |
20000 - 35000 | SGD0.057 | SGD285.00 |
40000 + | SGD0.055 | SGD275.00 |
*price indicative |
- RS Stock No.:
- 743-2956
- Mfr. Part No.:
- ERA3AEB820V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
0.1W ERA Series 0.1% 25ppm - Full Reel (47Ω → 976Ω)
Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 82Ω |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |