- RS Stock No.:
- 678-9538
- Mfr. Part No.:
- CRCW040268R1FKED
- Manufacturer:
- Vishay
Available for back order.
Added
Price Each (In a Pack of 50)
SGD0.027
(exc. GST)
SGD0.029
(inc. GST)
Units | Per unit | Per Pack* |
50 - 450 | SGD0.027 | SGD1.35 |
500 - 1200 | SGD0.027 | SGD1.35 |
1250 - 2450 | SGD0.026 | SGD1.30 |
2500 - 4950 | SGD0.025 | SGD1.25 |
5000 + | SGD0.024 | SGD1.20 |
*price indicative |
- RS Stock No.:
- 678-9538
- Mfr. Part No.:
- CRCW040268R1FKED
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0402 Format CRCW Series - 1% (Paper T/R) (10Ω to 9.76kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 68.1Ω |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±1% |
Power Rating | 0.063W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | CRCW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |