- RS Stock No.:
- 647-5539
- Mfr. Part No.:
- SMF2680RJT
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 647-5539
- Mfr. Part No.:
- SMF2680RJT
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SM Metal Film 2W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 680Ω |
Technology | Metal Film |
Tolerance | ±5% |
Power Rating | 2W |
Temperature Coefficient | ±100ppm/°C |
Series | SM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |