TE Connectivity NEOHM SMA-Q 47.5 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL47K5
- RS Stock No.:
- 590-268
- Mfr. Part No.:
- SMA-Q0102FTDL47K5
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 3000 units)*
SGD321.00
(exc. GST)
SGD351.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | SGD0.107 | SGD321.00 |
| 15000 + | SGD0.105 | SGD315.00 |
*price indicative
- RS Stock No.:
- 590-268
- Mfr. Part No.:
- SMA-Q0102FTDL47K5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 47.5kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Length | 2.2mm | |
| Width | 2.20mm | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 47.5kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, RoHS | ||
Length 2.2mm | ||
Width 2.20mm | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a culmination of advanced engineering and reliability, designed to meet stringent AEC-Q200 standards. Offering superior temperature stability and an optimised SMD enabled structure, this model showcases an impressive tolerance and low temperature coefficient, making it ideal for automotive and industrial applications. Its enhanced coating provides additional moisture protection, ensuring robust performance in challenging environments. With its lead-free and RoHS compliance, it embodies environmentally conscious manufacturing without compromising on reliability. It stands ready to deliver high performance across a range of demanding applications, from telecommunication to precision measurement equipment.
Features a robust moisture resistant coating for enhanced durability
Delivers exceptional stability across varying temperatures
Designed for compatibility with SMD assembly processes
Capable of handling high power ratings
Offers a lightweight structure aiding in overall design flexibility
Low temperature coefficient enhances reliability in critical applications
Ideal for use in a variety of sectors including automotive and medical equipment
Related links
- TE Connectivity NEOHM SMA-Q 47.5 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL47R5
- TE Connectivity NEOHM SMA-Q 47.5 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL47K5
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL127K
- TE Connectivity NEOHM SMA-Q 2.74 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL2K74
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL866K
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL576K
