Vishay CRCW 1 Ω, 0603 Thick Film ±5 % 0.1 W - CRCW06031R00JNEAIF
- RS Stock No.:
- 181-7680
- Mfr. Part No.:
- CRCW06031R00JNEAIF
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-7680
- Mfr. Part No.:
- CRCW06031R00JNEAIF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
0603 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.1W
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
