TE Connectivity CPF 75 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF0805B75RE

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1000 units)*

SGD204.00

(exc. GST)

SGD222.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000SGD0.204SGD204.00
3000 - 4000SGD0.196SGD196.00
5000 +SGD0.184SGD184.00

*price indicative

RS Stock No.:
164-0506
Mfr. Part No.:
CPF0805B75RE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

75Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

100V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CPF

Maximum Operating Temperature

125°C

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

Height

0.5mm

Termination Style

Solder

COO (Country of Origin):
TW

0805 TE Connectivity CPF Series Precision Resistors 71Ω - 294Ω


CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


Accurate dimensions

High stability

High precision

Range of resistance values available to suit every application

Temperature range of -55°C to +155°C

Product Application Information


Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Related links