TE Connectivity CPF 39.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B39K2E1
- RS Stock No.:
- 122-8843
- Mfr. Part No.:
- CPF0603B39K2E1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
SGD8.02
(exc. GST)
SGD8.74
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | SGD0.401 | SGD8.02 |
| 100 - 180 | SGD0.369 | SGD7.38 |
| 200 - 380 | SGD0.33 | SGD6.60 |
| 400 - 480 | SGD0.292 | SGD5.84 |
| 500 + | SGD0.268 | SGD5.36 |
*price indicative
- RS Stock No.:
- 122-8843
- Mfr. Part No.:
- CPF0603B39K2E1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 39.2kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.063W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Length | 1.55mm | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 39.2kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.063W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Length 1.55mm | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
0603 TE Connectivity CPF Series Precision Resistors 15kΩ-54.9kΩ
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features and Benefits:
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Applications:
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
Related links
- TE Connectivity CPF 39.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B39K2E1
- TE Connectivity CPF 39.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B39K2E1
- TE Connectivity CPF 442 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B442RE1
- TE Connectivity CPF 499 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B499RE1
- TE Connectivity CPF 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0402B10KE1
- TE Connectivity CPF 5.1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0402B5K1E1
- TE Connectivity CPF 21.5 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B21R5E1
- TE Connectivity CPF-A 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF-A-0603B4K7E1
