Vishay D2TO035S 1 kΩ, TO-263 Thick Film Surface Mount Resistor 1 % 35 W - D2TO035S10000FRE3
- RS Stock No.:
- 652-934
- Mfr. Part No.:
- D2TO035S10000FRE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionSubtotal (1 tape of 1 unit)*
SGD17.31
(exc. GST)
SGD18.87
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | SGD17.31 |
| 10 - 49 | SGD10.74 |
| 50 - 99 | SGD6.21 |
| 100 + | SGD6.06 |
*price indicative
- RS Stock No.:
- 652-934
- Mfr. Part No.:
- D2TO035S10000FRE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Package/Case | TO-263 | |
| Packaging | Reel | |
| Tolerance | 1 % | |
| Voltage | 50V | |
| Power Rating | 35W | |
| Temperature Coefficient | 150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | D2TO035S | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.5mm | |
| Standards/Approvals | RoHS | |
| Height | 4.6mm | |
| Length | 15.4mm | |
| Termination Style | TO263 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case TO-263 | ||
Packaging Reel | ||
Tolerance 1 % | ||
Voltage 50V | ||
Power Rating 35W | ||
Temperature Coefficient 150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series D2TO035S | ||
Maximum Operating Temperature 175°C | ||
Width 10.5mm | ||
Standards/Approvals RoHS | ||
Height 4.6mm | ||
Length 15.4mm | ||
Termination Style TO263 | ||
- COO (Country of Origin):
- CZ
The Vishay Power Resistor with thick film technology is AEC Q200 qualified, ensuring high reliability and performance in demanding applications. It can handle up to 35 W of power at a 25°C case temperature, making it ideal for high-power situations. The resistor comes in a surface-mounted package for easy integration, featuring top-side cooling mount for effective heat dissipation. Its reverse lead design provides enhanced performance and durability, perfect for automotive and industrial uses.
Non inductive
Resistor isolated from metal tab
RoHS compliant
Related links
- Vishay D2TO035S 1 Ω, TO-263 Thick Film Surface Mount Resistor 1 % 35 W - D2TO035S1R000FRE3
- Vishay D2TO035S 10 kΩ, TO-263 Thick Film Surface Mount Resistor 1 % 35 W - D2TO035S10001FRE3
- Vishay D2TO035S 47 Ω, TO-263 Thick Film Surface Mount Resistor 1 % 35 W - D2TO035S47R00FRE3
- Vishay D2TO035S 4.7 kΩ, TO-263 Thick Film Surface Mount Resistor 1 % 35 W - D2TO035S47000FRE3
- Vishay D2TO035S 22 Ω, TO-263 Thick Film Surface Mount Resistor 1 % 35 W - D2TO035S22R00FRE3
- Vishay D2TO035S 220 Ω, TO-263 Thick Film Surface Mount Resistor 1 % 35 W - D2TO035S220R0FRE3
- Vishay D2TO035S 10 Ω, TO-263 Thick Film Surface Mount Resistor 1 % 35 W - D2TO035S10R00FRE3
- Vishay D2TO035S 2.2 kΩ, TO-263 Thick Film Surface Mount Resistor 1 % 35 W - D2TO035S22000FRE3
