Resistor,ThickFilm,3216,0.25W,30kohm

Bulk discount available
View bulk pricing options

Subtotal 200 units (supplied on a reel)*

SGD32.00

(exc. GST)

SGD34.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
200 - 400SGD0.16
500 - 900SGD0.12
1000 - 4900SGD0.09
5000 +SGD0.07

*price indicative

Packaging Options:
RS Stock No.:
434-949P
Mfr. Part No.:
ERJ8GEYJ303V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

30kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy