- RS Stock No.:
- 117-464
- Mfr. Part No.:
- RMC1/8K393FTP
- Manufacturer:
- Kamaya
3800 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 100)
SGD0.025
(exc. GST)
SGD0.027
(inc. GST)
Units | Per unit | Per Pack* |
100 - 900 | SGD0.025 | SGD2.50 |
1000 - 2400 | SGD0.025 | SGD2.50 |
2500 + | SGD0.024 | SGD2.40 |
*price indicative |
- RS Stock No.:
- 117-464
- Mfr. Part No.:
- RMC1/8K393FTP
- Manufacturer:
- Kamaya
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Resistance | 39kΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±100ppm/°C |
Series | RMC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |