- RS Stock No.:
- 795-8347
- Mfr. Part No.:
- CLF6045T-220M-D
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 795-8347
- Mfr. Part No.:
- CLF6045T-220M-D
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMD Power Inductors - CLF6045-D Series
CLF6045-D series are highly magnetically shielded
EMC Protection
CLF6045-D series have heat and vibration mechanical shock resistance which offers the ability to endure in automobile use
Generic use in Automotive Appliance (ECM, HID, SRS Air Bag, transmission control, Power steering control, and Brake control) and high temperature operation devices
EMC Protection
CLF6045-D series have heat and vibration mechanical shock resistance which offers the ability to endure in automobile use
Generic use in Automotive Appliance (ECM, HID, SRS Air Bag, transmission control, Power steering control, and Brake control) and high temperature operation devices
Warning
Not Recommended for New Design. TDK recommend 1247810
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 1.7A |
Package/Case | Q200 |
Length | 6.2mm |
Depth | 5.9mm |
Height | 4.5mm |
Dimensions | 6.2 x 5.9 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 78mΩ |
Series | CLF |
Core Material | Ferrite |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |