TE Connectivity, 3654, 0402 (1005M) Unshielded Wire-wound SMD Inductor 23 nH ±5% Wire-Wound 800mA Idc Q:60
- RS Stock No.:
- 763-8609
- Mfr. Part No.:
- 3-2176086-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-8609
- Mfr. Part No.:
- 3-2176086-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 23 nH | |
| Maximum DC Current | 800mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1.15mm | |
| Depth | 0.7mm | |
| Height | 0.6mm | |
| Dimensions | 1.15 x 0.7 x 0.6mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 160mΩ | |
| Series | 3654 | |
| Maximum Self Resonant Frequency | 3.3GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 60 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 23 nH | ||
Maximum DC Current 800mA | ||
Package/Case 0402 (1005M) | ||
Length 1.15mm | ||
Depth 0.7mm | ||
Height 0.6mm | ||
Dimensions 1.15 x 0.7 x 0.6mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 160mΩ | ||
Series 3654 | ||
Maximum Self Resonant Frequency 3.3GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 60 | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
